



1426700000 | |
|---|---|
DigiKey Part Number | 281-5628-ND |
Manufacturer | |
Manufacturer Product Number | 1426700000 |
Description | CONN PIN 16-18AWG GLD CRMP 250PC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold Crimp 16-18 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 16-18 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 613,70000 Kč | 6 613,70 Kč |
| 10 | 5 622,58100 Kč | 56 225,81 Kč |
| 25 | 5 359,85200 Kč | 133 996,30 Kč |
| Unit Price without VAT: | 6 613,70000 Kč |
|---|---|
| Unit Price with VAT: | 8 002,57700 Kč |






