Pin Contact Gold Crimp 16-18 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1426600000

DigiKey Part Number
1426600000-ND
Manufacturer
Manufacturer Product Number
1426600000
Description
CONN PIN 16-18AWG GOLD CRIMP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Pin Contact Gold Crimp 16-18 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
-
Pin or Socket
Pin
Contact Termination
Crimp
Wire Gauge
16-18 AWG
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 238
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1131,45000 Kč131,45 Kč
1093,18900 Kč931,89 Kč
2581,84200 Kč2 046,05 Kč
5074,84520 Kč3 742,26 Kč
10069,10650 Kč6 910,65 Kč
25063,19812 Kč15 799,53 Kč
50059,78298 Kč29 891,49 Kč
1 00057,10196 Kč57 101,96 Kč
Manufacturers Standard Package
Unit Price without VAT:131,45000 Kč
Unit Price with VAT:159,05450 Kč