
| 1425900000 | |
|---|---|
| DigiKey Part Number | 1425900000-ND | 
| Manufacturer | |
| Manufacturer Product Number | 1425900000 | 
| Description | CONN SCK 20-22AWG TIN CRMP 250PC | 
| Manufacturer Standard Lead Time | 7 Weeks | 
| Customer Reference | |
| Detailed Description | Socket Contact Tin Crimp 20-22 AWG | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Weidmüller | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Type | - | |
| Pin or Socket | Socket | |
| Contact Termination | Crimp | |
| Wire Gauge | 20-22 AWG | |
| Contact Material | Copper Alloy | |
| Contact Finish | Tin | |
| Contact Finish Thickness | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 25,62000 Kč | 25,62 Kč | 
| 10 | 21,74700 Kč | 217,47 Kč | 
| 25 | 20,38000 Kč | 509,50 Kč | 
| 50 | 19,40940 Kč | 970,47 Kč | 
| 100 | 18,48040 Kč | 1 848,04 Kč | 
| 250 | 17,32140 Kč | 4 330,35 Kč | 
| 500 | 16,49444 Kč | 8 247,22 Kč | 
| 1 000 | 15,70707 Kč | 15 707,07 Kč | 
| 2 500 | 14,72381 Kč | 36 809,53 Kč | 
| Unit Price without VAT: | 25,62000 Kč | 
|---|---|
| Unit Price with VAT: | 31,00020 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                








 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic