
1425600000 | |
|---|---|
DigiKey Part Number | 1425600000-ND |
Manufacturer | |
Manufacturer Product Number | 1425600000 |
Description | CONN PIN 20-22AWG TIN CRIMP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin Crimp 20-22 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 20-22 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Tin | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,62000 Kč | 30,62 Kč |
| 10 | 22,22600 Kč | 222,26 Kč |
| 25 | 19,34680 Kč | 483,67 Kč |
| 50 | 17,48060 Kč | 874,03 Kč |
| 100 | 15,88500 Kč | 1 588,50 Kč |
| 250 | 14,18188 Kč | 3 545,47 Kč |
| 500 | 13,16830 Kč | 6 584,15 Kč |
| 1 000 | 12,35677 Kč | 12 356,77 Kč |
| 5 000 | 11,07460 Kč | 55 373,00 Kč |
| Unit Price without VAT: | 30,62000 Kč |
|---|---|
| Unit Price with VAT: | 37,05020 Kč |








