1425090000 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: 6,03000 Kč
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: 5,41000 Kč
Datasheet
Image for 1425090000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1425090000

DigiKey Part Number
281-1425090000-ND
Manufacturer
Manufacturer Product Number
1425090000
Description
LMF 5.00/08/180 3.5SN BK BX SO
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
8 Position Wire to Board Terminal Block Vertical with Board 0.197" (5.00mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Number of Levels
1
Positions Per Level
8
Pitch
0.197" (5.00mm)
Mating Orientation
Vertical with Board
Current
20 A
Voltage
300 V
Wire Gauge
12-24 AWG
Mounting Type
Through Hole
Wire Termination
Screwless - Leg Spring, Push-In Spring
Features
Interlocking (Side)
Color
Orange
Operating Temperature
-50°C ~ 120°C
Housing Material
Polyamide (PA), Nylon, Wemid
Contact Material - Plating
Copper Alloy - Tin Plated
Clamp Material - Plating
-
Screw Material - Plating
-
Torque - Screw
-
Screw Thread
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
35101,72629 Kč3 560,42 Kč
Manufacturers Standard Package
Unit Price without VAT:101,72629 Kč
Unit Price with VAT:123,08881 Kč