
1425040000 | |
|---|---|
DigiKey Part Number | 1425040000-ND |
Manufacturer | |
Manufacturer Product Number | 1425040000 |
Description | LMF 5.00/03/180 3.5SN BX BX |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block Vertical with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 3 | |
Pitch | 0.197" (5.00mm) | |
Mating Orientation | Vertical with Board | |
Current | 20 A | |
Voltage | 300 V | |
Wire Gauge | 12-24 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Leg Spring, Push-In Spring | |
Features | Interlocking (Side) | |
Color | Black | |
Operating Temperature | -50°C ~ 120°C | |
Housing Material | Polyamide (PA), Nylon, Wemid | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,08000 Kč | 33,08 Kč |
| 10 | 28,02600 Kč | 280,26 Kč |
| 25 | 26,25720 Kč | 656,43 Kč |
| 50 | 25,00040 Kč | 1 250,02 Kč |
| 100 | 23,80620 Kč | 2 380,62 Kč |
| 250 | 22,31484 Kč | 5 578,71 Kč |
| 500 | 21,24916 Kč | 10 624,58 Kč |
| 1 000 | 20,23467 Kč | 20 234,67 Kč |
| 2 500 | 18,96842 Kč | 47 421,05 Kč |
| Unit Price without VAT: | 33,08000 Kč |
|---|---|
| Unit Price with VAT: | 40,02680 Kč |

