
1423800000 | |
|---|---|
DigiKey Part Number | 281-1423800000TR-ND - Tape & Reel (TR) 281-1423800000CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1423800000 |
Description | CONN SOCKET 20-22AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold Crimp 20-22 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20-22 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,33000 Kč | 28,33 Kč |
| 10 | 24,14200 Kč | 241,42 Kč |
| 25 | 22,62960 Kč | 565,74 Kč |
| 50 | 21,54660 Kč | 1 077,33 Kč |
| 100 | 20,51760 Kč | 2 051,76 Kč |
| 250 | 19,23276 Kč | 4 808,19 Kč |
| 500 | 18,31374 Kč | 9 156,87 Kč |
| 1 000 | 17,43971 Kč | 17 439,71 Kč |
| 2 500 | 16,91654 Kč | 42 291,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 15,56830 Kč | 77 841,50 Kč |
| 10 000 | 14,82596 Kč | 148 259,60 Kč |
| Unit Price without VAT: | 28,33000 Kč |
|---|---|
| Unit Price with VAT: | 34,27930 Kč |










