Socket Contact Gold 20-22 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Socket Contact Gold 20-22 AWG
1422900000
1422900000

1422900000

DigiKey Part Number
281-5627-ND
Manufacturer
Manufacturer Product Number
1422900000
Description
CONN SOCKET 20-22AWG GOLD 250PC
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Socket Contact Gold 20-22 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
-
Pin or Socket
Socket
Contact Termination
-
Wire Gauge
20-22 AWG
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
17 333,97000 Kč7 333,97 Kč
Unit Price without VAT:7 333,97000 Kč
Unit Price with VAT:8 874,10370 Kč