Pin Contact Gold 20-22 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1422600000

DigiKey Part Number
1422600000-ND
Manufacturer
Manufacturer Product Number
1422600000
Description
CONN PIN 20-22AWG GOLD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Pin Contact Gold 20-22 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
-
Pin or Socket
Pin
Contact Termination
-
Wire Gauge
20-22 AWG
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 340
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
159,99000 Kč59,99 Kč
1042,94200 Kč429,42 Kč
2537,47760 Kč936,94 Kč
5034,01260 Kč1 700,63 Kč
10031,11820 Kč3 111,82 Kč
25028,08240 Kč7 020,60 Kč
50026,30198 Kč13 150,99 Kč
1 00024,89120 Kč24 891,20 Kč
5 00022,68744 Kč113 437,20 Kč
Manufacturers Standard Package
Unit Price without VAT:59,99000 Kč
Unit Price with VAT:72,58790 Kč