
1419500000 | |
|---|---|
DigiKey Part Number | 1419500000-ND |
Manufacturer | |
Manufacturer Product Number | 1419500000 |
Description | CONN HEADER VERT 36POS 5MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 36 position 0.197" (5.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 4 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Lock | |
Contact Length - Mating | - | |
Contact Length - Post | 0.177" (4.50mm) | |
Overall Contact Length | - | |
Insulation Height | 0.465" (11.80mm) | |
Contact Shape | Circular | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Polyamide (PA), Nylon | |
Features | - | |
Operating Temperature | 100°C | |
Ingress Protection | IP20 | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Gray | |
Current Rating (Amps) | 10A | |
Voltage Rating | 300V | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 383,14000 Kč | 1 383,14 Kč |
| 10 | 1 017,14300 Kč | 10 171,43 Kč |
| 25 | 926,05360 Kč | 23 151,34 Kč |
| 50 | 873,18500 Kč | 43 659,25 Kč |
| 100 | 831,55440 Kč | 83 155,44 Kč |
| 250 | 790,20932 Kč | 197 552,33 Kč |
| Unit Price without VAT: | 1 383,14000 Kč |
|---|---|
| Unit Price with VAT: | 1 673,59940 Kč |






