



1419000000 | |
|---|---|
DigiKey Part Number | 281-5625-ND |
Manufacturer | |
Manufacturer Product Number | 1419000000 |
Description | CONN RCPT HSG 36POS 5.00MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 36 Rectangular Connectors - Housings Receptacle Gray 0.197" (5.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.197" (5.00mm) | |
Number of Rows | 4 | |
Row Spacing | 0.197" (5.00mm) | |
Mounting Type | Free Hanging (In-Line); Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Gray | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -50°C ~ 100°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 173,86000 Kč | 173,86 Kč |
| 10 | 147,78400 Kč | 1 477,84 Kč |
| 25 | 138,52800 Kč | 3 463,20 Kč |
| 50 | 131,91780 Kč | 6 595,89 Kč |
| 100 | 125,61840 Kč | 12 561,84 Kč |
| 250 | 117,75680 Kč | 29 439,20 Kč |
| 500 | 112,14024 Kč | 56 070,12 Kč |
| 1 000 | 106,79310 Kč | 106 793,10 Kč |
| Unit Price without VAT: | 173,86000 Kč |
|---|---|
| Unit Price with VAT: | 210,37060 Kč |












