1418600000 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Weidmüller
In Stock: 0
Unit Price: 43,24050 Kč
Datasheet
24 Position Receptacle Connector 0.197" (5.00mm) Through Hole Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1418600000

DigiKey Part Number
1418600000-ND
Manufacturer
Manufacturer Product Number
1418600000
Description
CONN RCPT 24POS 0.197 GOLD PCB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
24 Position Receptacle Connector 0.197" (5.00mm) Through Hole Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Style
Board to Board or Cable
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
4
Row Spacing - Mating
0.197" (5.00mm)
Mounting Type
Through Hole
Termination
Fastening Type
Latch Holder
Contact Finish - Mating
Contact Finish Thickness - Mating
-
Insulation Color
Gray
Insulation Height
0.563" (14.30mm)
Contact Length - Post
0.177" (4.50mm)
Operating Temperature
-20°C ~ 120°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
Mounting Flange
Current Rating (Amps)
-
Voltage Rating
-
Applications
-
Insulation Material
Polyamide (PA66), Nylon 6/6
Contact Shape
Circular
Contact Material
Copper Alloy
Contact Finish Thickness - Post
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
201 055,03400 Kč21 100,68 Kč
Manufacturers Standard Package
Unit Price without VAT:1 055,03400 Kč
Unit Price with VAT:1 276,59114 Kč