
1418000000 | |
|---|---|
DigiKey Part Number | 281-5624-ND |
Manufacturer | |
Manufacturer Product Number | 1418000000 |
Description | CONN RCPT HSG 24POS 5.00MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24 Rectangular Connectors - Housings Receptacle Gray 0.197" (5.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.197" (5.00mm) | |
Number of Rows | 4 | |
Row Spacing | 0.197" (5.00mm) | |
Mounting Type | Free Hanging (In-Line); Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Gray | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -50°C ~ 100°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 148,82000 Kč | 148,82 Kč |
| 10 | 126,55300 Kč | 1 265,53 Kč |
| 25 | 118,61240 Kč | 2 965,31 Kč |
| 50 | 112,94580 Kč | 5 647,29 Kč |
| 100 | 107,55500 Kč | 10 755,50 Kč |
| 250 | 100,82192 Kč | 25 205,48 Kč |
| 500 | 96,01242 Kč | 48 006,21 Kč |
| 1 000 | 91,43446 Kč | 91 434,46 Kč |
| Unit Price without VAT: | 148,82000 Kč |
|---|---|
| Unit Price with VAT: | 180,07220 Kč |













