
| 1413100000 | |
|---|---|
| DigiKey Part Number | 281-5617-ND | 
| Manufacturer | |
| Manufacturer Product Number | 1413100000 | 
| Description | CONN PLUG HSG 4POS 5.00MM | 
| Manufacturer Standard Lead Time | 10 Weeks | 
| Customer Reference | |
| Detailed Description | 4 Rectangular Connectors - Housings Plug Gray 0.197" (5.00mm) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Connector Type | ||
| Contact Type | Male Pin | |
| Number of Positions | ||
| Pitch | 0.197" (5.00mm) | |
| Number of Rows | 2 | |
| Row Spacing | 0.197" (5.00mm) | |
| Mounting Type | Free Hanging (In-Line); Panel Mount | |
| Contact Termination | Crimp | |
| Fastening Type | Latch Lock | |
| Color | Gray | |
| Features | - | |
| Insulation Material | Polyamide (PA), Nylon | |
| Operating Temperature | -50°C ~ 100°C | |
| Note | Contacts Not Included | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 80,52000 Kč | 80,52 Kč | 
| 10 | 68,38900 Kč | 683,89 Kč | 
| 25 | 64,09920 Kč | 1 602,48 Kč | 
| 50 | 61,04060 Kč | 3 052,03 Kč | 
| 100 | 58,12360 Kč | 5 812,36 Kč | 
| 250 | 54,48424 Kč | 13 621,06 Kč | 
| 500 | 51,88392 Kč | 25 941,96 Kč | 
| 1 000 | 49,40905 Kč | 49 409,05 Kč | 
| 2 500 | 46,31848 Kč | 115 796,20 Kč | 
| Unit Price without VAT: | 80,52000 Kč | 
|---|---|
| Unit Price with VAT: | 97,42920 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                





















 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic