



1413000000 | |
|---|---|
DigiKey Part Number | 281-3340-ND |
Manufacturer | |
Manufacturer Product Number | 1413000000 |
Description | CONN RCPT HSG 4POS 5.00MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Gray 0.197" (5.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.197" (5.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.197" (5.00mm) | |
Mounting Type | Free Hanging (In-Line); Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Gray | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -50°C ~ 100°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,49000 Kč | 87,49 Kč |
| 10 | 74,40500 Kč | 744,05 Kč |
| 25 | 69,73880 Kč | 1 743,47 Kč |
| 50 | 66,40600 Kč | 3 320,30 Kč |
| 100 | 63,23570 Kč | 6 323,57 Kč |
| 250 | 59,27552 Kč | 14 818,88 Kč |
| 500 | 56,44680 Kč | 28 223,40 Kč |
| 1 000 | 53,75390 Kč | 53 753,90 Kč |
| 2 500 | 50,39185 Kč | 125 979,62 Kč |
| Unit Price without VAT: | 87,49000 Kč |
|---|---|
| Unit Price with VAT: | 105,86290 Kč |













