
1399800000 | |
|---|---|
DigiKey Part Number | 281-4458-ND |
Manufacturer | |
Manufacturer Product Number | 1399800000 |
Description | JUMPER TERM BLK 20POS SCREW-IN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 20 Position Terminal Block, Cross Connection Jumper Screw In |
Datasheet | Datasheet |
Category | Pitch 0.240" (6.10mm) |
Manufacturer Weidmüller | Style Screw In |
Series | For Use With/Related Products SAK and W Series |
Packaging Bulk | Contact Material Copper |
Part Status Active | Contact Finish Tin |
Type Terminal Block, Cross Connection | Color Gray |
Number of Positions 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 398,33000 Kč | 398,33 Kč |
| 20 | 322,40350 Kč | 6 448,07 Kč |
| 40 | 307,01175 Kč | 12 280,47 Kč |
| 60 | 298,35700 Kč | 17 901,42 Kč |
| 100 | 287,80070 Kč | 28 780,07 Kč |
| 260 | 269,05223 Kč | 69 953,58 Kč |
| 500 | 256,93446 Kč | 128 467,23 Kč |
| Unit Price without VAT: | 398,33000 Kč |
|---|---|
| Unit Price with VAT: | 481,97930 Kč |




