Connector End Plate, Rail Type For SAK Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1397160000

DigiKey Part Number
281-4457-ND
Manufacturer
Manufacturer Product Number
1397160000
Description
CONN TERM BLK END PLATE RAIL BG
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Connector End Plate, Rail Type For SAK Series
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Part Status
Active
Manufacturer
Weidmüller
Type
End Plate, Rail Type
Series
For Use With/Related Products
SAK Series
Packaging
Bulk
Color
Beige
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8
Factory Stock: 260
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
172,65000 Kč72,65 Kč
2058,68950 Kč1 173,79 Kč
4055,88625 Kč2 235,45 Kč
6054,30783 Kč3 258,47 Kč
10052,38580 Kč5 238,58 Kč
26048,96896 Kč12 731,93 Kč
50046,76086 Kč23 380,43 Kč
1 00044,53025 Kč44 530,25 Kč
2 50041,74444 Kč104 361,10 Kč
Manufacturers Standard Package
Unit Price without VAT:72,65000 Kč
Unit Price with VAT:87,90650 Kč