1393380000 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Weidmüller
In Stock: 8 430
Unit Price: 93,23000 Kč
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 126
Unit Price: 98,48000 Kč
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: 136,70000 Kč
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: 98,48000 Kč
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: 54,81740 Kč
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 22
Unit Price: 93,23000 Kč
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 49
Unit Price: 98,48000 Kč
Datasheet
Terminal Block Connector 2 Position Feed Through Beige 6-18 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1393380000

DigiKey Part Number
281-1393380000-ND
Manufacturer
Manufacturer Product Number
1393380000
Description
WDU 10 IR
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Feed Through Beige 6-18 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Box
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
2
Number of Levels
1
Terminal - Width
9.9mm
Termination Style
Screw
Current - IEC
57 A
Voltage - IEC
1000V
Current - UL
65 A
Voltage - UL
600V
Wire Gauge or Range - AWG
6-18 AWG
Wire Gauge or Range - mm²
1.5-16mm²
Features
-
Color
Beige
Fuse Type
-
Material - Insulation
Thermoplastic, Wemid
Material Flammability Rating
UL94 V-0
Stripping Length
12mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
5054,81740 Kč2 740,87 Kč
Manufacturers Standard Package
Unit Price without VAT:54,81740 Kč
Unit Price with VAT:66,32905 Kč