
1359610000 | |
|---|---|
DigiKey Part Number | 1359610000-ND |
Manufacturer | |
Manufacturer Product Number | 1359610000 |
Description | TERM BLOCK HDR 10POS 3.50MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 10 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1359610000 Models |
Category | Current - IEC 13.4A |
Manufacturer Weidmüller | Voltage - IEC 200 V |
Series | Current - UL 10 A |
Packaging Bulk | Voltage - UL 150 V |
Part Status Active | Color Black |
Type Header, Male Pins, Shrouded (4 Side) | Operating Temperature -50°C ~ 120°C |
Number of Positions 10 | Contact Mating Finish Tin |
Positions Per Level 5 | Material Flammability Rating UL94 V-0 |
Number of Levels 2 | Ingress Protection IP20 |
Pitch 0.138" (3.50mm) | Contact Material Copper Alloy |
Header Orientation 90°, Right Angle | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Termination Style Solder | Contact Tail Length 0.059" (1.50mm) |
Mounting Type Through Hole | Insulation Height 0.425" (10.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 235 | 71,17698 Kč | 16 726,59 Kč |
| Unit Price without VAT: | 71,17698 Kč |
|---|---|
| Unit Price with VAT: | 86,12415 Kč |




