
| 1359500000 | |
|---|---|
| DigiKey Part Number | 281-1359500000-ND | 
| Manufacturer | |
| Manufacturer Product Number | 1359500000 | 
| Description | HEVB ASK1 | 
| Manufacturer Standard Lead Time | 7 Weeks | 
| Customer Reference | |
| Detailed Description | Connector Lever For Terminal Blocks | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Weidmüller | |
| Series | - | |
| Packaging | Bulk | |
| Part Status | Active | |
| Type | Lever | |
| Number of Positions | - | |
| For Use With/Related Products | Terminal Blocks | |
| Color | Black | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 50 | 67,42800 Kč | 3 371,40 Kč | 
| Unit Price without VAT: | 67,42800 Kč | 
|---|---|
| Unit Price with VAT: | 81,58788 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                









 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic