
1358980000 | |
|---|---|
DigiKey Part Number | 1358980000-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1358980000 |
Description | TERM BLOCK HDR 12POS 3.50MM |
Customer Reference | |
Detailed Description | 12 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
Category | Voltage - IEC 200 V |
Manufacturer Weidmüller | Current - UL 10 A |
Series | Voltage - UL 150 V |
Packaging Tape & Reel (TR) | Color Black |
Part Status Last Time Buy | Operating Temperature -50°C ~ 120°C |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Tin |
Number of Positions 12 | Features Mating Flange, Solder Retention |
Positions Per Level 6 | Material Flammability Rating UL94 V-0 |
Number of Levels 2 | Ingress Protection IP20 |
Pitch 0.138" (3.50mm) | Contact Material Copper Alloy |
Header Orientation 90°, Right Angle | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Termination Style Solder | Contact Tail Length 0.126" (3.20mm) |
Mounting Type Through Hole | Insulation Height 0.425" (10.80mm) |
Current - IEC 13.4A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 235 | 99,97638 Kč | 23 494,45 Kč |
| Unit Price without VAT: | 99,97638 Kč |
|---|---|
| Unit Price with VAT: | 120,97142 Kč |






