
1358970000 | |
|---|---|
DigiKey Part Number | 281-1358970000TR-ND - Tape & Reel (TR) 281-1358970000CT-ND - Cut Tape (CT) 281-1358970000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1358970000 |
Description | TERM BLOCK HDR 16POS 3.50MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) Vertical Through Hole |
Datasheet | Datasheet |
Category | Current - IEC 13.4A |
Manufacturer Weidmüller | Voltage - IEC 200 V |
Series | Current - UL 10 A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - UL 150 V |
Part Status Active | Color Black |
Type Header, Male Pins, Shrouded (4 Side) | Operating Temperature -50°C ~ 120°C |
Number of Positions 16 | Contact Mating Finish Tin |
Positions Per Level 8 | Material Flammability Rating UL94 V-0 |
Number of Levels 2 | Ingress Protection IP20 |
Pitch 0.138" (3.50mm) | Contact Material Copper Alloy |
Header Orientation Vertical | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Termination Style Solder | Contact Tail Length 0.059" (1.50mm) |
Mounting Type Through Hole | Insulation Height 0.559" (14.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 222,79000 Kč | 222,79 Kč |
| 10 | 158,01000 Kč | 1 580,10 Kč |
| 25 | 139,65360 Kč | 3 491,34 Kč |
| 50 | 128,51620 Kč | 6 425,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 175 | 113,53440 Kč | 19 868,52 Kč |
| 350 | 107,56314 Kč | 37 647,10 Kč |
| 525 | 104,68404 Kč | 54 959,12 Kč |
| 875 | 101,60440 Kč | 88 903,85 Kč |
| 1 225 | 99,86786 Kč | 122 338,13 Kč |
| 1 750 | 98,24736 Kč | 171 932,88 Kč |
| Unit Price without VAT: | 222,79000 Kč |
|---|---|
| Unit Price with VAT: | 269,57590 Kč |




