
1358900000 | |
---|---|
DigiKey Part Number | 281-1358900000TR-ND - Tape & Reel (TR) 281-1358900000CT-ND - Cut Tape (CT) 281-1358900000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1358900000 |
Description | TERM BLOCK HDR 10POS 3.50MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) Vertical Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Header, Male Pins, Shrouded (4 Side) | |
Number of Positions | 10 | |
Positions Per Level | 5 | |
Number of Levels | 2 | |
Pitch | 0.138" (3.50mm) | |
Header Orientation | Vertical | |
Plug Wire Entry | - | |
Termination Style | Solder | |
Mounting Type | Through Hole | |
Current - IEC | 13.4A | |
Voltage - IEC | 200 V | |
Current - UL | 10 A | |
Voltage - UL | 150 V | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Color | Black | |
Operating Temperature | -50°C ~ 120°C | |
Contact Mating Finish | Tin | |
Features | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP20 | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | - | |
Contact Material | Copper Alloy | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Contact Tail Length | 0.059" (1.50mm) | |
Insulation Height | 0.559" (14.20mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 152,27000 Kč | 152,27 Kč |
10 | 107,98300 Kč | 1 079,83 Kč |
25 | 95,00960 Kč | 2 375,24 Kč |
50 | 87,06520 Kč | 4 353,26 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
175 | 76,27114 Kč | 13 347,45 Kč |
350 | 71,93431 Kč | 25 177,01 Kč |
525 | 69,83684 Kč | 36 664,34 Kč |
875 | 67,58799 Kč | 59 139,49 Kč |
1 225 | 66,31762 Kč | 81 239,08 Kč |
1 750 | 65,13065 Kč | 113 978,64 Kč |
Unit Price without VAT: | 152,27000 Kč |
---|---|
Unit Price with VAT: | 184,24670 Kč |