
1358860000 | |
|---|---|
DigiKey Part Number | 281-1358860000TR-ND - Tape & Reel (TR) 281-1358860000CT-ND - Cut Tape (CT) 281-1358860000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1358860000 |
Description | TERM BLOCK HDR 4POS 3.50MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) Vertical Through Hole |
Datasheet | Datasheet |
Category | Current - IEC 13.4A |
Manufacturer Weidmüller | Voltage - IEC 200 V |
Series | Current - UL 10 A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - UL 150 V |
Part Status Active | Color Black |
Type Header, Male Pins, Shrouded (4 Side) | Operating Temperature -50°C ~ 120°C |
Number of Positions 4 | Contact Mating Finish Tin |
Positions Per Level 2 | Material Flammability Rating UL94 V-0 |
Number of Levels 2 | Ingress Protection IP20 |
Pitch 0.138" (3.50mm) | Contact Material Copper Alloy |
Header Orientation Vertical | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Termination Style Solder | Contact Tail Length 0.059" (1.50mm) |
Mounting Type Through Hole | Insulation Height 0.559" (14.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,95000 Kč | 78,95 Kč |
| 10 | 56,31700 Kč | 563,17 Kč |
| 25 | 49,22760 Kč | 1 230,69 Kč |
| 50 | 44,78880 Kč | 2 239,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 175 | 38,61834 Kč | 6 758,21 Kč |
| 350 | 36,09617 Kč | 12 633,66 Kč |
| 525 | 34,86789 Kč | 18 305,64 Kč |
| 875 | 33,54400 Kč | 29 351,00 Kč |
| 1 225 | 32,79287 Kč | 40 171,27 Kč |
| 1 750 | 32,08914 Kč | 56 156,00 Kč |
| Unit Price without VAT: | 78,95000 Kč |
|---|---|
| Unit Price with VAT: | 95,52950 Kč |




