
1358850000 | |
|---|---|
DigiKey Part Number | 1358850000-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1358850000 |
Description | TERM BLOCK HDR 24POS 3.50MM |
Customer Reference | |
Detailed Description | 24 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) Vertical Through Hole |
Datasheet | Datasheet |
Category | Current - IEC 13.4A |
Manufacturer Weidmüller | Voltage - IEC 200 V |
Series | Current - UL 10 A |
Packaging Tape & Reel (TR) | Voltage - UL 150 V |
Part Status Last Time Buy | Color Black |
Type Header, Male Pins, Shrouded (4 Side) | Operating Temperature -50°C ~ 120°C |
Number of Positions 24 | Contact Mating Finish Tin |
Positions Per Level 12 | Material Flammability Rating UL94 V-0 |
Number of Levels 2 | Ingress Protection IP20 |
Pitch 0.138" (3.50mm) | Contact Material Copper Alloy |
Header Orientation Vertical | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Termination Style Solder | Contact Tail Length 0.138" (3.50mm) |
Mounting Type Through Hole | Insulation Height 0.559" (14.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 154,75387 Kč | 23 213,08 Kč |
| Unit Price without VAT: | 154,75387 Kč |
|---|---|
| Unit Price with VAT: | 187,25218 Kč |




