
1357990000 | |
|---|---|
DigiKey Part Number | 281-2989-ND |
Manufacturer | |
Manufacturer Product Number | 1357990000 |
Description | TERM BLOCK HDR 36POS 3.50MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 36 Position Terminal Block Header, Male Pins, Shrouded (4 Side), Stacked 0.138" (3.50mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
Category | Voltage - IEC 200 V |
Manufacturer Weidmüller | Current - UL 9.5 A |
Series | Voltage - UL 150 V |
Packaging Bulk | Color Black |
Part Status Active | Operating Temperature -50°C ~ 120°C |
Type Header, Male Pins, Shrouded (4 Side), Stacked | Contact Mating Finish Tin |
Number of Positions 36 | Features Mating Flange, Solder Retention |
Positions Per Level 18, 18 | Material Flammability Rating UL94 V-0 |
Number of Levels 2, 2 | Ingress Protection IP20 |
Pitch 0.138" (3.50mm) | Contact Material Copper Alloy |
Header Orientation 90°, Right Angle | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Termination Style Solder | Contact Tail Length 0.126" (3.20mm) |
Mounting Type Through Hole | Insulation Height 1.252" (31.80mm) |
Current - IEC 7.9A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 568,00000 Kč | 568,00 Kč |
| 20 | 374,84600 Kč | 7 496,92 Kč |
| 40 | 348,01550 Kč | 13 920,62 Kč |
| 60 | 334,85167 Kč | 20 091,10 Kč |
| 100 | 320,60380 Kč | 32 060,38 Kč |
| 260 | 299,85223 Kč | 77 961,58 Kč |
| 500 | 289,22772 Kč | 144 613,86 Kč |
| Unit Price without VAT: | 568,00000 Kč |
|---|---|
| Unit Price with VAT: | 687,28000 Kč |








