
1357970000 | |
|---|---|
DigiKey Part Number | 1357970000-ND |
Manufacturer | |
Manufacturer Product Number | 1357970000 |
Description | TERM BLOCK HDR 32POS 3.50MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 32 Position Terminal Block Header, Male Pins, Shrouded (4 Side), Stacked 0.138" (3.50mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
Category | Voltage - IEC 200 V |
Manufacturer Weidmüller | Current - UL 9.5 A |
Series | Voltage - UL 150 V |
Packaging Bulk | Color Black |
Part Status Active | Operating Temperature -50°C ~ 120°C |
Type Header, Male Pins, Shrouded (4 Side), Stacked | Contact Mating Finish Tin |
Number of Positions 32 | Features Mating Flange, Solder Retention |
Positions Per Level 16, 16 | Material Flammability Rating UL94 V-0 |
Number of Levels 2, 2 | Ingress Protection IP20 |
Pitch 0.138" (3.50mm) | Contact Material Copper Alloy |
Header Orientation 90°, Right Angle | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Termination Style Solder | Contact Tail Length 0.126" (3.20mm) |
Mounting Type Through Hole | Insulation Height 1.252" (31.80mm) |
Current - IEC 7.9A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 330,45600 Kč | 6 609,12 Kč |
| Unit Price without VAT: | 330,45600 Kč |
|---|---|
| Unit Price with VAT: | 399,85176 Kč |







