28 Position Terminal Block Header, Male Pins, Shrouded (4 Side), Stacked 0.138" (3.50mm) 90°, Right Angle Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1357850000

DigiKey Part Number
1357850000-ND
Manufacturer
Manufacturer Product Number
1357850000
Description
TERM BLOCK HDR 28POS 3.50MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
28 Position Terminal Block Header, Male Pins, Shrouded (4 Side), Stacked 0.138" (3.50mm) 90°, Right Angle Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
Header, Male Pins, Shrouded (4 Side), Stacked
Number of Positions
28
Positions Per Level
14, 14
Number of Levels
2, 2
Pitch
0.138" (3.50mm)
Header Orientation
90°, Right Angle
Plug Wire Entry
-
Termination Style
Solder
Mounting Type
Through Hole
Current - IEC
7.9A
Voltage - IEC
200 V
Current - UL
9.5 A
Voltage - UL
150 V
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Color
Black
Operating Temperature
-50°C ~ 120°C
Contact Mating Finish
Tin
Features
-
Material Flammability Rating
UL94 V-0
Ingress Protection
IP20
Screw Size
-
Torque - Screw
-
Wire Strip Length
-
Contact Material
Copper Alloy
Housing Material
Liquid Crystal Polymer (LCP), Glass Filled
Contact Tail Length
0.126" (3.20mm)
Insulation Height
1.252" (31.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1392,45000 Kč392,45 Kč
10280,09200 Kč2 800,92 Kč
25249,64120 Kč6 241,03 Kč
50231,47360 Kč11 573,68 Kč
100216,90510 Kč21 690,51 Kč
250202,19984 Kč50 549,96 Kč
500193,83800 Kč96 919,00 Kč
1 000187,34227 Kč187 342,27 Kč
Unit Price without VAT:392,45000 Kč
Unit Price with VAT:474,86450 Kč