1353680000 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: 188,29033 Kč
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: 192,53100 Kč
Datasheet
10 Position Terminal Block Plug, Male Pins 0.200" (5.08mm) 180° Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1353680000

DigiKey Part Number
1353680000-ND
Manufacturer
Manufacturer Product Number
1353680000
Description
TERM BLOCK PLUG 10POS 5.08MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10 Position Terminal Block Plug, Male Pins 0.200" (5.08mm) 180° Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - UL
14 A
Manufacturer
Weidmüller
Voltage - UL
300 V
Series
Wire Gauge or Range - AWG
12-26 AWG
Packaging
Bulk
Wire Gauge or Range - mm²
0.2-2.5mm²
Part Status
Active
Color
Orange
Type
Plug, Male Pins
Operating Temperature
-50°C ~ 100°C
Number of Positions
10
Contact Mating Finish
Tin
Positions Per Level
10
Features
Mating Flange, Push Button Actuated
Number of Levels
1
Material Flammability Rating
UL94 V-0
Pitch
0.200" (5.08mm)
Ingress Protection
IP20
Plug Wire Entry
180°
Wire Strip Length
10mm
Termination Style
Screwless - Leg Spring, Push-In Spring
Contact Material
Copper Alloy
Mounting Type
Free Hanging (In-Line)
Housing Material
Polybutylene Terephthalate (PBT)
Current - IEC
25.9A
Insulation Height
0.559" (14.20mm)
Voltage - IEC
400 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1335760000Weidmüller01335760000-ND188,29033 KčParametric Equivalent
1336490000Weidmüller01336490000-ND192,53100 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1257,15000 Kč257,15 Kč
24205,42667 Kč4 930,24 Kč
120183,37200 Kč22 004,64 Kč
504165,72675 Kč83 526,28 Kč
1 008157,82689 Kč159 089,51 Kč
Manufacturers Standard Package
Unit Price without VAT:257,15000 Kč
Unit Price with VAT:311,15150 Kč