
1349790020 | |
|---|---|
DigiKey Part Number | 281-1349790020-ND |
Manufacturer | |
Manufacturer Product Number | 1349790020 |
Description | PAC-UNIV-HE20-F-2M |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular Socket to Individual Wire Leads 6.56' (2.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Type | Socket to Individual Wire Leads | |
Number of Positions | 20 | |
Number of Rows | 2 | |
Pitch - Connector | - | |
Pitch - Cable | - | |
Length | 6.56' (2.00m) | |
Features | - | |
Color | - | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | - | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 584,54000 Kč | 1 584,54 Kč |
| 10 | 1 346,93000 Kč | 13 469,30 Kč |
| 25 | 1 262,64800 Kč | 31 566,20 Kč |
| 50 | 1 202,44500 Kč | 60 122,25 Kč |
| 100 | 1 145,12510 Kč | 114 512,51 Kč |
| Unit Price without VAT: | 1 584,54000 Kč |
|---|---|
| Unit Price with VAT: | 1 917,29340 Kč |





