cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1349700050

DigiKey Part Number
281-1349700050-ND
Manufacturer
Manufacturer Product Number
1349700050
Description
PAC-UNIV-HE40-HE40-5M
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
40 Position Cable Assembly Rectangular Socket to Socket 16.4' (5.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
-
Packaging
Box
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
40
Number of Rows
2
Pitch - Connector
-
Pitch - Cable
-
Length
16.4' (5.00m)
Features
-
Color
Gray, Individual (Round)
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
-
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
13 497,25000 Kč3 497,25 Kč
Manufacturers Standard Package
Unit Price without VAT:3 497,25000 Kč
Unit Price with VAT:4 231,67250 Kč