


1346610000 | |
|---|---|
DigiKey Part Number | 1346610000-ND |
Manufacturer | |
Manufacturer Product Number | 1346610000 |
Description | UR20-EBK-ACC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Bracket |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Bracket | |
For Use With/Related Products | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 342,69000 Kč | 342,69 Kč |
| 10 | 291,30500 Kč | 2 913,05 Kč |
| 100 | 247,62310 Kč | 24 762,31 Kč |
| 500 | 221,06568 Kč | 110 532,84 Kč |
| Unit Price without VAT: | 342,69000 Kč |
|---|---|
| Unit Price with VAT: | 414,65490 Kč |

