
1345320000 | |
|---|---|
DigiKey Part Number | 1345320000-ND |
Manufacturer | |
Manufacturer Product Number | 1345320000 |
Description | TOP CASE PREMIUM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Case | |
For Use With/Related Products | Tools |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34 246,06000 Kč | 34 246,06 Kč |
| 5 | 33 477,49000 Kč | 167 387,45 Kč |
| Unit Price without VAT: | 34 246,06000 Kč |
|---|---|
| Unit Price with VAT: | 41 437,73260 Kč |

