
| 1339670000 | |
|---|---|
| DigiKey Part Number | 281-1339670000-ND | 
| Manufacturer | |
| Manufacturer Product Number | 1339670000 | 
| Description | THM MT30X DIA 30 WS | 
| Manufacturer Standard Lead Time | 6 Weeks | 
| Customer Reference | |
| Detailed Description | Continuous Polyester White | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Weidmüller | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Label Type | Continuous | |
| Printer Name | 2599430000, 2599440000 | |
| Applications | Device Marker | |
| Color - Background | White | |
| Length | - | |
| Width | - | |
| Diameter - Label | 1.181" (30.00mm) | |
| Location | Not Noted | |
| Material - Body | Polyester | |
| For Use With/Related Products | Thermal Transfer Printer | |
| Shelf Life | - | |
| Shelf Life Start | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 4 722,13000 Kč | 4 722,13 Kč | 
| Unit Price without VAT: | 4 722,13000 Kč | 
|---|---|
| Unit Price with VAT: | 5 713,77730 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                









 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic