
1338810000 | |
|---|---|
DigiKey Part Number | 281-4441-ND |
Manufacturer | |
Manufacturer Product Number | 1338810000 |
Description | CS 22-10 |
Customer Reference | |
Detailed Description | Tool Single Level Stripper, Adjustable For 10 ~ 22 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Last Time Buy | |
Type | Single Level Stripper, Adjustable | |
Cable Type | 10 ~ 22 AWG | |
Features | Ergonomic, Latch Lock, Soft Grips, Spring Loaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 321,43000 Kč | 321,43 Kč |
| 5 | 297,94200 Kč | 1 489,71 Kč |
| 10 | 288,34300 Kč | 2 883,43 Kč |
| 25 | 276,15080 Kč | 6 903,77 Kč |
| Unit Price without VAT: | 321,43000 Kč |
|---|---|
| Unit Price with VAT: | 388,93030 Kč |



