Parametric Equivalent

1337770000 | |
|---|---|
DigiKey Part Number | 281-1337770000-ND |
Manufacturer | |
Manufacturer Product Number | 1337770000 |
Description | BCZ 3.81/03/180F SN OR BX PRT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block Plug, Female Sockets 0.150" (3.81mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Voltage - UL 300 V |
Manufacturer Weidmüller | Wire Gauge or Range - AWG 16-28 AWG |
Series | Wire Gauge or Range - mm² 0.2-1.5mm² |
Packaging Bulk | Color Orange |
Part Status Active | Operating Temperature -50°C ~ 120°C |
Type Plug, Female Sockets | Contact Mating Finish Tin |
Number of Positions 3 | Features Mating Flange |
Positions Per Level 3 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Ingress Protection IP20 |
Pitch 0.150" (3.81mm) | Screw Size M2 |
Plug Wire Entry 180° | Torque - Screw 0.22-0.25 Nm (1.9-2.2 Lb-In) |
Termination Style Screw - Clamping Yoke (Tension Sleeve) | Wire Strip Length 7mm |
Mounting Type Free Hanging (In-Line) | Contact Material Copper Alloy |
Current - IEC 17.5A | Housing Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Voltage - IEC 320 V | Insulation Height 0.437" (11.10mm) |
Current - UL 10 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1941020000 | Weidmüller | 0 | 1941020000-ND | 67,91380 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 80,82760 Kč | 4 041,38 Kč |
| Unit Price without VAT: | 80,82760 Kč |
|---|---|
| Unit Price with VAT: | 97,80140 Kč |


