


1335040000 | |
|---|---|
DigiKey Part Number | 1335040000-ND |
Manufacturer | |
Manufacturer Product Number | 1335040000 |
Description | UR20-PF-O-2DI-DELAY-SIL |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Input, Output (I/O) Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Input, Output (I/O) Module | |
For Use With/Related Products | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11 006,31000 Kč | 11 006,31 Kč |
| 10 | 8 771,78900 Kč | 87 717,89 Kč |
| 25 | 8 264,66160 Kč | 206 616,54 Kč |
| Unit Price without VAT: | 11 006,31000 Kč |
|---|---|
| Unit Price with VAT: | 13 317,63510 Kč |

