
1334950000 | |
|---|---|
DigiKey Part Number | 281-1334950000-ND |
Manufacturer | |
Manufacturer Product Number | 1334950000 |
Description | UC20-WL2000-AC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Programmable Logic Controller (PLC) Chassis Mount 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Number of Inputs and Type | - | |
Number of Outputs and Type | - | |
Expandable | 64 Modules Max | |
Voltage - Supply | 24VDC | |
Display Type | No Display | |
Number of Characters Per Row | - | |
Communications | Ethernet, RJ45, USB | |
Memory Size | 32GB | |
Mounting Type | Chassis Mount | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | IP20 | |
Software | CODESYS V3.5, Node RED | |
Approval Agency | ATEX, cULus, UKCA | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15 904,52000 Kč | 15 904,52 Kč |
| 10 | 13 427,73800 Kč | 134 277,38 Kč |
| Unit Price without VAT: | 15 904,52000 Kč |
|---|---|
| Unit Price with VAT: | 19 244,46920 Kč |






