


1334910000 | |
|---|---|
DigiKey Part Number | 1334910000-ND |
Manufacturer | |
Manufacturer Product Number | 1334910000 |
Description | UR20-FBC-EC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Coupler |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Coupler | |
For Use With/Related Products | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 432,24000 Kč | 7 432,24 Kč |
| 10 | 5 830,85100 Kč | 58 308,51 Kč |
| 25 | 5 462,56240 Kč | 136 564,06 Kč |
| Unit Price without VAT: | 7 432,24000 Kč |
|---|---|
| Unit Price with VAT: | 8 993,01040 Kč |



