Communications Module Chassis Mount 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1334900000

DigiKey Part Number
281-1334900000-ND
Manufacturer
Manufacturer Product Number
1334900000
Description
COMMUNICATIONS MODULE 24V
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Communications Module Chassis Mount 24VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
-
Packaging
Box
Part Status
Active
Type
Communications Module
For Use With/Related Products
-
Number of Inputs and Type
-
Number of Outputs and Type
-
Voltage - Supply
24VDC
Mounting Type
Chassis Mount
Termination Style
Spring Terminal
Features
-
Operating Temperature
-20°C ~ 60°C
Ingress Protection
IP20
Approval Agency
ATEX, CCC, CE, cULus, KC, UKCA, UL
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Factory Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
18 663,77000 Kč8 663,77 Kč
107 258,48400 Kč72 584,84 Kč
256 827,55840 Kč170 688,96 Kč
Manufacturers Standard Package
Unit Price without VAT:8 663,77000 Kč
Unit Price with VAT:10 483,16170 Kč