
1334890000 | |
|---|---|
DigiKey Part Number | 281-1334890000-ND |
Manufacturer | |
Manufacturer Product Number | 1334890000 |
Description | COMMUNICATIONS MODULE 24V |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Communications Module Chassis Mount 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Communications Module | |
For Use With/Related Products | - | |
Number of Inputs and Type | - | |
Number of Outputs and Type | - | |
Voltage - Supply | 24VDC | |
Mounting Type | Chassis Mount | |
Termination Style | D-Sub | |
Features | - | |
Operating Temperature | -20°C ~ 60°C | |
Ingress Protection | IP20 | |
Approval Agency | ATEX, CCC, CE, cULus, KC, UKCA, UL | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 505,87000 Kč | 8 505,87 Kč |
| 10 | 7 124,72600 Kč | 71 247,26 Kč |
| 25 | 6 700,92360 Kč | 167 523,09 Kč |
| Unit Price without VAT: | 8 505,87000 Kč |
|---|---|
| Unit Price with VAT: | 10 292,10270 Kč |

