


1334800000 | |
|---|---|
DigiKey Part Number | 1334800000-ND |
Manufacturer | |
Manufacturer Product Number | 1334800000 |
Description | UR20-16AUX-GND-I |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Input, Output (I/O) Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Input, Output (I/O) Module | |
For Use With/Related Products | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 081,61000 Kč | 1 081,61 Kč |
| 10 | 789,46200 Kč | 7 894,62 Kč |
| 25 | 715,65400 Kč | 17 891,35 Kč |
| 50 | 672,62480 Kč | 33 631,24 Kč |
| 100 | 638,63110 Kč | 63 863,11 Kč |
| 250 | 604,78356 Kč | 151 195,89 Kč |
| Unit Price without VAT: | 1 081,61000 Kč |
|---|---|
| Unit Price with VAT: | 1 308,74810 Kč |

