
1334710000 | |
|---|---|
DigiKey Part Number | 1334710000-ND |
Manufacturer | |
Manufacturer Product Number | 1334710000 |
Description | UR20-PF-I |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Input, Output (I/O) Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Input, Output (I/O) Module | |
For Use With/Related Products | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 730,24000 Kč | 1 730,24 Kč |
| 10 | 1 281,17200 Kč | 12 811,72 Kč |
| 25 | 1 170,64680 Kč | 29 266,17 Kč |
| 50 | 1 106,72060 Kč | 55 336,03 Kč |
| 100 | 1 056,50390 Kč | 105 650,39 Kč |
| Unit Price without VAT: | 1 730,24000 Kč |
|---|---|
| Unit Price with VAT: | 2 093,59040 Kč |

