
1333100000 | |
|---|---|
DigiKey Part Number | 281-4439-ND |
Manufacturer | |
Manufacturer Product Number | 1333100000 |
Description | CONN FERRULE 14AWG BLUE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Blue Wire Ferrule Connector 14 AWG (2.50mm²) Single Wire |
Datasheet | Datasheet |
Category | Insulation Insulated |
Manufacturer Weidmüller | Size 14 AWG (2.50mm²) |
Packaging Bulk | Length - Overall 14.00mm |
Part Status Active | Length - Pin 8.00mm |
Type Single Wire | Color Blue |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 9046230000 | Weidmüller | 1 700 | 281-6162-ND | 3,15000 Kč | Parametric Equivalent |
| 1181025 | American Electrical Inc. | 63 828 | 288-1024-ND | 3,15000 Kč | Direct |
| 2206.0 | Altech Corporation | 306 | 2206.0-ND | 3,78000 Kč | Parametric Equivalent |
| 2206.0/100 | Altech Corporation | 11 639 | 1920-1786-ND | 3,78000 Kč | Parametric Equivalent |
| 2845.0 | Altech Corporation | 0 | 2845.0-ND | 3,77964 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,36500 Kč | 13,65 Kč |
| 25 | 1,28520 Kč | 32,13 Kč |
| 50 | 1,22620 Kč | 61,31 Kč |
| 100 | 1,16540 Kč | 116,54 Kč |
| 250 | 1,09272 Kč | 273,18 Kč |
| 500 | 1,03982 Kč | 519,91 Kč |
| 1 000 | 0,99027 Kč | 990,27 Kč |
| 2 500 | 0,92811 Kč | 2 320,28 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |



































