Parametric Equivalent
Parametric Equivalent

1331480000 | |
|---|---|
DigiKey Part Number | 1331480000-ND |
Manufacturer | |
Manufacturer Product Number | 1331480000 |
Description | LMFS 5.08/06/180 3.5SN OR BX |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 6 Position Wire to Board Terminal Block Vertical with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
Category | Voltage 300 V |
Manufacturer Weidmüller | Wire Gauge 12-24 AWG |
Series | Mounting Type Through Hole |
Packaging Bulk | Wire Termination Screwless - Leg Spring, Push-In Spring |
Part Status Active | Features Interlocking (Side) |
Number of Levels 1 | Color Orange |
Positions Per Level 6 | Operating Temperature -50°C ~ 120°C |
Pitch 0.200" (5.08mm) | Housing Material Thermoplastic, Wemid |
Mating Orientation Vertical with Board | Contact Material - Plating Copper Alloy - Tin Plated |
Current 20 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1331160000 | Weidmüller | 0 | 1331160000-ND | 115,49000 Kč | Parametric Equivalent |
| 1426110000 | Weidmüller | 0 | 281-4019-ND | 115,49000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 45 | 58,37911 Kč | 2 627,06 Kč |
| Unit Price without VAT: | 58,37911 Kč |
|---|---|
| Unit Price with VAT: | 70,63872 Kč |




