Parametric Equivalent
Parametric Equivalent

1331160000 | |
|---|---|
DigiKey Part Number | 1331160000-ND |
Manufacturer | |
Manufacturer Product Number | 1331160000 |
Description | LMF 5.08/06/180 3.5SN OR BX |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 6 Position Wire to Board Terminal Block Vertical with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1331160000 Models |
Category | Voltage 300 V |
Manufacturer Weidmüller | Wire Gauge 12-24 AWG |
Series | Mounting Type Through Hole |
Packaging Bulk | Wire Termination Screwless - Leg Spring, Push-In Spring |
Part Status Active | Features Interlocking (Side) |
Number of Levels 1 | Color Orange |
Positions Per Level 6 | Operating Temperature -50°C ~ 120°C |
Pitch 0.200" (5.08mm) | Housing Material Thermoplastic, Wemid |
Mating Orientation Vertical with Board | Contact Material - Plating Copper Alloy - Tin Plated |
Current 20 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1331480000 | Weidmüller | 0 | 1331480000-ND | 58,37911 Kč | Parametric Equivalent |
| 1426110000 | Weidmüller | 0 | 281-4019-ND | 115,49000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 115,49000 Kč | 115,49 Kč |
| 10 | 81,93400 Kč | 819,34 Kč |
| 45 | 66,50756 Kč | 2 992,84 Kč |
| 90 | 61,21856 Kč | 5 509,67 Kč |
| 135 | 58,59689 Kč | 7 910,58 Kč |
| 270 | 54,82811 Kč | 14 803,59 Kč |
| 540 | 51,83861 Kč | 27 992,85 Kč |
| 1 035 | 49,61858 Kč | 51 355,23 Kč |
| Unit Price without VAT: | 115,49000 Kč |
|---|---|
| Unit Price with VAT: | 139,74290 Kč |



