



1330720000 | |
|---|---|
DigiKey Part Number | 281-4009-ND |
Manufacturer | |
Manufacturer Product Number | 1330720000 |
Description | TERM BLK 3P SIDE ENT 5.08MM PCB |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1330720000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 3 | |
Pitch | 0.200" (5.08mm) | |
Mating Orientation | Horizontal with Board | |
Current | 20 A | |
Voltage | 300 V | |
Wire Gauge | 12-24 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Leg Spring, Push-In Spring | |
Features | Interlocking (Side) | |
Color | Orange | |
Operating Temperature | -50°C ~ 120°C | |
Housing Material | Thermoplastic, Wemid | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,91000 Kč | 69,91 Kč |
| 10 | 49,87200 Kč | 498,72 Kč |
| 25 | 43,57600 Kč | 1 089,40 Kč |
| 50 | 39,61040 Kč | 1 980,52 Kč |
| 100 | 36,30650 Kč | 3 630,65 Kč |
| 250 | 32,85600 Kč | 8 214,00 Kč |
| 500 | 30,83990 Kč | 15 419,95 Kč |
| 1 000 | 29,24533 Kč | 29 245,33 Kč |
| 5 000 | 26,76072 Kč | 133 803,60 Kč |
| Unit Price without VAT: | 69,91000 Kč |
|---|---|
| Unit Price with VAT: | 84,59110 Kč |










