
1330510000 | |
|---|---|
DigiKey Part Number | 281-8105-ND |
Manufacturer | |
Manufacturer Product Number | 1330510000 |
Description | TERM BLK 8POS TOP ENTRY 5MM PCB |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 8 Position Wire to Board Terminal Block Vertical with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 8 | |
Pitch | 0.197" (5.00mm) | |
Mating Orientation | Vertical with Board | |
Current | 20 A | |
Voltage | 300 V | |
Wire Gauge | 12-24 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Leg Spring, Push-In Spring | |
Features | Interlocking (Side) | |
Color | Orange | |
Operating Temperature | -50°C ~ 120°C | |
Housing Material | Polyamide (PA), Nylon | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 142,31000 Kč | 142,31 Kč |
| 10 | 100,97200 Kč | 1 009,72 Kč |
| 25 | 88,79160 Kč | 2 219,79 Kč |
| 50 | 81,30560 Kč | 4 065,28 Kč |
| 100 | 75,17830 Kč | 7 517,83 Kč |
| 250 | 68,88200 Kč | 17 220,50 Kč |
| 500 | 65,25012 Kč | 32 625,06 Kč |
| 1 000 | 62,40240 Kč | 62 402,40 Kč |
| Unit Price without VAT: | 142,31000 Kč |
|---|---|
| Unit Price with VAT: | 172,19510 Kč |


