1330220000 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: 103,52000 Kč
Datasheet
6 Position Wire to Board Terminal Block Vertical with Board 0.197" (5.00mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1330220000

DigiKey Part Number
281-3999-ND
Manufacturer
Manufacturer Product Number
1330220000
Description
TERM BLK 6POS TOP ENTRY 5MM PCB
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
6 Position Wire to Board Terminal Block Vertical with Board 0.197" (5.00mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1330220000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage
300 V
Manufacturer
Weidmüller
Wire Gauge
12-24 AWG
Series
Mounting Type
Through Hole
Packaging
Bulk
Wire Termination
Screwless - Leg Spring, Push-In Spring
Part Status
Active
Features
Interlocking (Side)
Number of Levels
1
Color
Orange
Positions Per Level
6
Operating Temperature
-50°C ~ 120°C
Pitch
0.197" (5.00mm)
Housing Material
Thermoplastic, Wemid
Mating Orientation
Vertical with Board
Contact Material - Plating
Copper Alloy - Tin Plated
Current
20 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1330490000Weidmüller0281-8103-ND103,52000 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1115,49000 Kč115,49 Kč
1081,93400 Kč819,34 Kč
4566,50756 Kč2 992,84 Kč
9061,21856 Kč5 509,67 Kč
13558,59689 Kč7 910,58 Kč
27054,82811 Kč14 803,59 Kč
54051,83861 Kč27 992,85 Kč
1 03549,61858 Kč51 355,23 Kč
Manufacturers Standard Package
Unit Price without VAT:115,49000 Kč
Unit Price with VAT:139,74290 Kč