
1330190000 | |
|---|---|
DigiKey Part Number | 281-3996-ND |
Manufacturer | |
Manufacturer Product Number | 1330190000 |
Description | TERM BLK 3POS TOP ENTRY 5MM PCB |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block Vertical with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1330190000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 3 | |
Pitch | 0.197" (5.00mm) | |
Mating Orientation | Vertical with Board | |
Current | 20 A | |
Voltage | 300 V | |
Wire Gauge | 12-24 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Leg Spring, Push-In Spring | |
Features | Interlocking (Side) | |
Color | Orange | |
Operating Temperature | -50°C ~ 120°C | |
Housing Material | Thermoplastic, Wemid | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,28000 Kč | 69,28 Kč |
| 10 | 49,39300 Kč | 493,93 Kč |
| 25 | 43,15160 Kč | 1 078,79 Kč |
| 50 | 39,21940 Kč | 1 960,97 Kč |
| 100 | 35,94240 Kč | 3 594,24 Kč |
| 250 | 32,52144 Kč | 8 130,36 Kč |
| 500 | 30,52198 Kč | 15 260,99 Kč |
| 1 000 | 28,94031 Kč | 28 940,31 Kč |
| 5 000 | 26,47534 Kč | 132 376,70 Kč |
| Unit Price without VAT: | 69,28000 Kč |
|---|---|
| Unit Price with VAT: | 83,82880 Kč |

